337-074-541-268

Heilind Number:EDA337-074-541-268
Manufacturer:EDAC
Manufacturer Number:337-074-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 74 positions, ensuring ample compatibility for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity and efficiency. Its straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your connectivity with this essential component.