337-074-541-804

Heilind Number:EDA337-074-541-804
Manufacturer:EDAC
Manufacturer Number:337-074-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 74 positions for optimal connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contacts are expertly constructed from Copper Alloy, ensuring reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this essential component.