337-074-541-812

Heilind Number:EDA337-074-541-812
Manufacturer:EDAC
Manufacturer Number:337-074-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 74 copper alloy contacts, it delivers seamless and efficient power transmission, while its 3 A amperage rating meets industry standards. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation offers versatility in placement. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality and performance for all your board-to-board PCB connection needs.