337-074-541-858

Heilind Number:EDA337-074-541-858
Manufacturer:EDAC
Manufacturer Number:337-074-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this green connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.