337-074-541-868

Heilind Number:EDA337-074-541-868
Manufacturer:EDAC
Manufacturer Number:337-074-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts offering a total of 74 positions, this connector facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for electronics assembly, this connector is a must-have component for your PCB projects.