337-074-542-201

Heilind Number:EDA337-074-542-201
Manufacturer:EDAC
Manufacturer Number:337-074-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-201

Detailed Description

Enhance your PCB connection capabilities with this durable Card Edge Connector in an eye-catching green hue. Designed for optimal performance, it boasts a 3 A amperage rating and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced at .156 inches with .2-inch row spacing, it offers seamless connectivity for 74 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for high-speed data transmission and power delivery, this connector is a versatile addition to your electronic projects.