337-074-542-207

Heilind Number:EDA337-074-542-207
Manufacturer:EDAC
Manufacturer Number:337-074-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component in PCB assembly. Featuring a sleek green design, this connector ensures reliable power transfer with an amperage rating of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and 74 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in its quality and performance, making it an essential choice for your connectivity needs.