337-074-542-258

Heilind Number:EDA337-074-542-258
Manufacturer:EDAC
Manufacturer Number:337-074-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of 74 positions each, it offers ample space for multiple connections, while the Copper Alloy contacts guarantee reliable and efficient power delivery. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, allowing for easy integration. This connector is rated for 3 A of current, suitable for various electronic applications. Its straight mount orientation simplifies installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for robust and high-performance board-to-board connections in your electronic designs.