337-074-542-802

Heilind Number:EDA337-074-542-802
Manufacturer:EDAC
Manufacturer Number:337-074-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers not just visual appeal but also robust protection. Its double-row configuration with 74 positions ensures ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for various environments. Upgrade your PCB connections with this essential component.