337-074-542-804

Heilind Number:EDA337-074-542-804
Manufacturer:EDAC
Manufacturer Number:337-074-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety for your electronic applications. With two rows and a total of 74 positions, this connector allows for seamless board-to-board connections. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it is perfect for various electronic setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.