337-074-542-807

Heilind Number:EDA337-074-542-807
Manufacturer:EDAC
Manufacturer Number:337-074-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures efficient power transmission with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting reliability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless integration for your PCB connections. Boasting 74 positions, it provides ample room for your components, while its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for optimal performance even in challenging environments. Elevate your PCB design with this essential component, perfect for a wide range of applications in various industries.