337-074-542-808

Heilind Number:EDA337-074-542-808
Manufacturer:EDAC
Manufacturer Number:337-074-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a robust amperage of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the dual-row layout with 74 positions offers ample connectivity options. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make it easy to install and secure. Trust in this essential component for top-notch performance in your electronic projects.