337-074-542-812

Heilind Number:EDA337-074-542-812
Manufacturer:EDAC
Manufacturer Number:337-074-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, accommodating a total of 74 positions. Suitable for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105°C. Trust in this connector to streamline your board-to-board connections with precision and efficiency.