337-074-542-858

Heilind Number:EDA337-074-542-858
Manufacturer:EDAC
Manufacturer Number:337-074-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-542-858

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this dual-row connector boasts a contact material of durable Copper Alloy, ensuring reliable signal transmission. With a total of 74 positions and a pitch of .156 inches, it offers ample room for intricate PCB setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green color, not only guarantees robustness but also adds a touch of visual appeal to your assembly. Its straight mount orientation and a row spacing of .2 inches facilitate seamless installation, while an amperage rating of 3A ensures efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component, a testament to quality and performance in every connection.