337-074-544-201

Heilind Number:EDA337-074-544-201
Manufacturer:EDAC
Manufacturer Number:337-074-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a secure and efficient connection for up to 74 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Trust in this connector for your board-to-board PCB connections, meeting the highest standards of quality and reliability.