337-074-544-202

Heilind Number:EDA337-074-544-202
Manufacturer:EDAC
Manufacturer Number:337-074-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color that stands out on your PCB. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 74 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.