337-074-544-203

Heilind Number:EDA337-074-544-203
Manufacturer:EDAC
Manufacturer Number:337-074-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed to streamline your board-to-board connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration for up to 74 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic assemblies. Elevate your connectivity solutions with this essential connector.