337-074-544-204

Heilind Number:EDA337-074-544-204
Manufacturer:EDAC
Manufacturer Number:337-074-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also ensures a reliable power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-density connectivity with 74 positions available. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to streamline your PCB connections effortlessly. Upgrade to our Card Edge Connector and experience seamless data transfer like never before.