337-074-544-258

Heilind Number:EDA337-074-544-258
Manufacturer:EDAC
Manufacturer Number:337-074-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-258

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for precision and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures secure power transmission with a 3A amperage rating. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB setup. With 74 positions available, it caters to diverse connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and reliable performance in your electronic projects.