337-074-544-802

Heilind Number:EDA337-074-544-802
Manufacturer:EDAC
Manufacturer Number:337-074-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a dual-row design and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee reliable performance, even in demanding environments. Engineered for efficiency, this connector has a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether for industrial or consumer applications, it's a versatile solution for your PCB connectivity needs.