337-074-544-803

Heilind Number:EDA337-074-544-803
Manufacturer:EDAC
Manufacturer Number:337-074-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality component.