337-074-544-807

Heilind Number:EDA337-074-544-807
Manufacturer:EDAC
Manufacturer Number:337-074-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-807

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 74 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.