337-074-544-812

Heilind Number:EDA337-074-544-812
Manufacturer:EDAC
Manufacturer Number:337-074-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 74 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency even in demanding environments. Perfect for a wide range of applications, it's a must-have component for any electronics project.