337-074-544-858

Heilind Number:EDA337-074-544-858
Manufacturer:EDAC
Manufacturer Number:337-074-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-858

Detailed Description

Enhance connectivity in your PCB designs with this durable Card Edge Connector. Crafted with a green UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts, with a pitch of .156 inches, facilitate efficient power transmission at an amperage of 3A. Featuring two rows and 74 positions, it offers ample space for seamless board-to-board connections. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.