337-074-544-868

Heilind Number:EDA337-074-544-868
Manufacturer:EDAC
Manufacturer Number:337-074-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-544-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant Green color and features a double-row configuration with 74 positions, ensuring ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation facilitates easy installation, making it a must-have in your inventory of electronic components. Trust in its quality and efficiency to optimize the functionality of your devices.