337-074-555-201

Heilind Number:EDA337-074-555-201
Manufacturer:EDAC
Manufacturer Number:337-074-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-201

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 74 positions and a .156-inch pitch, it offers ample room for secure board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while a 3A amperage rating accommodates various power needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.