337-074-555-202

Heilind Number:EDA337-074-555-202
Manufacturer:EDAC
Manufacturer Number:337-074-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability in any application. With a current rating of 3 A, this connector boasts reliable performance, making it ideal for a wide range of electronic devices. Featuring a double-row design with 74 positions, it offers ample connectivity options for your project. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you require straight or angled mount orientation, this connector accommodates your needs with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and demanding environments. Trust in this essential component for efficient and dependable board-to-board connections.