337-074-555-204

Heilind Number:EDA337-074-555-204
Manufacturer:EDAC
Manufacturer Number:337-074-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-204

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With two rows and 74 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's versatile for different installation setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of products for more connector options.