337-074-555-208

Heilind Number:EDA337-074-555-208
Manufacturer:EDAC
Manufacturer Number:337-074-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-208

Detailed Description

Enhance connectivity in your electronic devices with our durable Card Edge Connector. Designed for high performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 74 positions, it facilitates seamless data transmission on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal integrity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation allows for easy installation, making it an essential component in the world of connectors.