337-074-555-212

Heilind Number:EDA337-074-555-212
Manufacturer:EDAC
Manufacturer Number:337-074-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, providing ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for demanding applications in various industries, this connector is a vital component for ensuring optimal signal transmission and connectivity on your PCB. Elevate your electronic systems with this essential connector, making seamless interconnections a breeze.