337-074-555-258

Heilind Number:EDA337-074-555-258
Manufacturer:EDAC
Manufacturer Number:337-074-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of copper alloy contacts, each pitch and row spacing carefully optimized at .156 and .2 inches respectively, you can achieve efficient and secure board-to-board connections. Boasting a total of 74 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Elevate your project with this essential connectivity solution.