337-074-555-802

Heilind Number:EDA337-074-555-802
Manufacturer:EDAC
Manufacturer Number:337-074-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimum performance in high-speed applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Featuring 74 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee efficient signal transmission, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, including industrial machinery, telecommunications, and consumer electronics. Elevate your PCB design with this high-quality Card Edge Connector.