337-074-555-804

Heilind Number:EDA337-074-555-804
Manufacturer:EDAC
Manufacturer Number:337-074-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that stands out amidst your electronic components. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers seamless power delivery with a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation streamlines installation. With a generous 74 positions, this connector facilitates extensive interconnections within your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.