337-074-555-807

Heilind Number:EDA337-074-555-807
Manufacturer:EDAC
Manufacturer Number:337-074-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-807

Detailed Description

Upgrade your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer precision connectivity for 74 positions. Perfect for board-to-board applications, this connector guarantees secure and seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your electronic projects. Trust in our high-quality connector to meet your connectivity needs efficiently.