337-074-555-808

Heilind Number:EDA337-074-555-808
Manufacturer:EDAC
Manufacturer Number:337-074-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-808

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring two rows and 74 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation adds versatility, perfect for board-to-board connections. Trust in this essential component for seamless electronic integration.