337-074-555-812

Heilind Number:EDA337-074-555-812
Manufacturer:EDAC
Manufacturer Number:337-074-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue for quick identification. Engineered for reliable performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and 74 positions make it versatile for various setups, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Explore our range of connectors for efficient board-to-board PCB integration.