337-074-555-858

Heilind Number:EDA337-074-555-858
Manufacturer:EDAC
Manufacturer Number:337-074-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-858

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector in vibrant Green. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient transmission. With 74 positions arranged in 2 rows at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assembly with this essential component, a perfect choice for a variety of applications.