337-074-555-868

Heilind Number:EDA337-074-555-868
Manufacturer:EDAC
Manufacturer Number:337-074-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-555-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a number of key features including a 3 A amperage rating and a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient data transmission. Perfect for a wide range of applications, this connector has 74 positions and a straight mount orientation. Its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.