337-074-556-201

Heilind Number:EDA337-074-556-201
Manufacturer:EDAC
Manufacturer Number:337-074-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green hue, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it offers reliable performance, even in demanding environments. Each of its 74 positions is meticulously designed for optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. The straight mount orientation simplifies installation, making it ideal for various electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly setup. Explore our range of connectors to find the perfect solution for your connectivity needs.