337-074-556-202

Heilind Number:EDA337-074-556-202
Manufacturer:EDAC
Manufacturer Number:337-074-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission. Its two rows of high-quality Copper Alloy contacts, totaling 74 positions, guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for straight mounting orientation, it withstands a wide operating temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.