337-074-556-203

Heilind Number:EDA337-074-556-203
Manufacturer:EDAC
Manufacturer Number:337-074-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that stands out amidst components. Built for efficiency, it offers a 3A amperage capacity, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in harsh industrial environments. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides seamless board-to-board connectivity with 74 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Upgrade your setup with this essential component, perfect for a variety of applications in the electronics industry.