337-074-556-204

Heilind Number:EDA337-074-556-204
Manufacturer:EDAC
Manufacturer Number:337-074-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-204

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a dual-row configuration and 74 positions, it offers ample room for your components, while the copper alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your PCB connectivity needs.