337-074-556-207

Heilind Number:EDA337-074-556-207
Manufacturer:EDAC
Manufacturer Number:337-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This connector, featuring a sleek green design, boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh industrial environments. With two rows of contacts made of robust Copper Alloy, this connector offers exceptional conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 74 positions cater to complex connectivity needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal functionality in varied conditions. Upgrade your setup with this essential connector for seamless and efficient PCB integration.