337-074-556-258

Heilind Number:EDA337-074-556-258
Manufacturer:EDAC
Manufacturer Number:337-074-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and 74 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise mating with your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this connector for seamless board-to-board connectivity in your electronic projects.