337-074-556-268

Heilind Number:EDA337-074-556-268
Manufacturer:EDAC
Manufacturer Number:337-074-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, crafted for optimal performance. This essential component boasts a robust amperage of 3A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a double-row design and 74 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate your PCB assembly process.