337-074-556-803

Heilind Number:EDA337-074-556-803
Manufacturer:EDAC
Manufacturer Number:337-074-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it features two rows of 74 positions each, crafted from durable Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers exceptional performance and durability. Upgrade your connectivity solutions with this essential component.