337-074-556-804

Heilind Number:EDA337-074-556-804
Manufacturer:EDAC
Manufacturer Number:337-074-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a double-row configuration and a total of 74 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure installation. Certified for a wide operating temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for seamless and efficient board-to-board connections. Elevate your electronic designs with this essential component.