337-074-556-807

Heilind Number:EDA337-074-556-807
Manufacturer:EDAC
Manufacturer Number:337-074-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 74 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're assembling circuit boards or upgrading existing systems, this green-colored connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Trust in its high amperage rating of 3A to deliver consistent power transmission, making it an essential component in your electronic setup.