337-074-556-808

Heilind Number:EDA337-074-556-808
Manufacturer:EDAC
Manufacturer Number:337-074-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and 74 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for your board-to-board PCB connection needs. Elevate your electronics projects with this essential connector.