337-074-556-812

Heilind Number:EDA337-074-556-812
Manufacturer:EDAC
Manufacturer Number:337-074-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into PCB setups. With a vibrant Green color, this connector not only stands out visually but also offers top-notch functionality, boasting a 3A amperage capacity for reliable power transmission. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, making it suitable for a wide range of applications. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it accommodates a total of 74 positions for extensive connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector to deliver secure and efficient board-to-board connections, meeting all your electronic assembly needs with ease.